
P6SMBJ40A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ40A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ40A-AU_R1_000A1 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85.600 | 0,08953 € | 7.663,77 € |
| Unit Price without VAT: | 0,08953 € |
|---|---|
| Unit Price with VAT: | 0,10833 € |

