
P6SMBJ30AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ30AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ30AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ30AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ30AS_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09891 € | 79,13 € |
| 1.600 | 0,08846 € | 141,54 € |
| 2.400 | 0,08312 € | 199,49 € |
| 4.000 | 0,07712 € | 308,48 € |
| 5.600 | 0,07356 € | 411,94 € |
| 8.000 | 0,07010 € | 560,80 € |
| 20.000 | 0,06250 € | 1.250,00 € |
| 40.000 | 0,05780 € | 2.312,00 € |
| 80.000 | 0,05385 € | 4.308,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

