
P6SMBJ180AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ180AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ180AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ180AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ180AS_R1_00001 |
Description | TVS DIODE 180VWM 292VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 198V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 292V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09131 € | 73,05 € |
| 1.600 | 0,08156 € | 130,50 € |
| 2.400 | 0,07657 € | 183,77 € |
| 4.000 | 0,07096 € | 283,84 € |
| 5.600 | 0,06764 € | 378,78 € |
| 8.000 | 0,06441 € | 515,28 € |
| 20.000 | 0,05731 € | 1.146,20 € |
| 40.000 | 0,05292 € | 2.116,80 € |
| 80.000 | 0,04924 € | 3.939,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

