
P6SMB18CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB18CA_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB18CA_R1_00001 |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85.600 | 0,09659 € | 8.268,10 € |
| Unit Price without VAT: | 0,09659 € |
|---|---|
| Unit Price with VAT: | 0,11687 € |

