
P6SMB10CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB10CA-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB10CA-AU_R1_000A1 |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85.600 | 0,10602 € | 9.075,31 € |
| Unit Price without VAT: | 0,10602 € |
|---|---|
| Unit Price with VAT: | 0,12828 € |

