
P4SMAJ54A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ54A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ54A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ54A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ54A_R1_00001 |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06996 € | 125,93 € |
| 3.600 | 0,06283 € | 226,19 € |
| 5.400 | 0,05919 € | 319,63 € |
| 9.000 | 0,05510 € | 495,90 € |
| 12.600 | 0,05268 € | 663,77 € |
| 18.000 | 0,05032 € | 905,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,11220 € | 11,22 € |
| 500 | 0,08668 € | 43,34 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

