N-Channel 650 V 3A (Ta) 23W (Tc) Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJF4NA65H_T0_00001

DigiKey Part Number
3757-PJF4NA65H_T0_00001-ND
Manufacturer
Manufacturer Product Number
PJF4NA65H_T0_00001
Description
650V N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 650 V 3A (Ta) 23W (Tc) Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.75Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.1 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
423 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
23W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ITO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,26872 €537,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,26872 €
Unit Price with VAT:0,32515 €