P4SMAJ20_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 910
Unit Price: 0,26000 €
35.8V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ20_R1_00001

DigiKey Part Number
3757-P4SMAJ20_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ20_R1_00001
Description
TVS DIODE 20VWM 35.8VC DO214AC
Customer Reference
Detailed Description
35.8V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
20V
Supplier Device Package
Voltage - Breakdown (Min)
22.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMAJ20A_R1_00001Panjit International Inc.9103757-P4SMAJ20A_R1_00001CT-ND0,26000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes