
P4SMAJ11CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ11CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ11CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ11CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ11CA_R1_00001 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08298 € | 149,36 € |
| 3.600 | 0,07474 € | 269,06 € |
| 5.400 | 0,07054 € | 380,92 € |
| 9.000 | 0,06582 € | 592,38 € |
| 12.600 | 0,06302 € | 794,05 € |
| 18.000 | 0,06178 € | 1.112,04 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

