MFR Recommended

P4SMA27C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA27C_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA27C_R1_00001 |
Description | TVS DIODE 21.8VWM 39.1V DO214AC |
Customer Reference | |
Detailed Description | 39.1V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 21.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA27CA_R1_00001 | Panjit International Inc. | 0 | 3757-P4SMA27CA_R1_00001TR-ND | 0,07041 € | MFR Recommended |


