
P4SMA24CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMA24CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMA24CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMA24CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA24CA-AU_R1_000A1 |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05698 € | 102,56 € |
| 3.600 | 0,05093 € | 183,35 € |
| 5.400 | 0,04784 € | 258,34 € |
| 9.000 | 0,04436 € | 399,24 € |
| 12.600 | 0,04230 € | 532,98 € |
| 18.000 | 0,04030 € | 725,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07072 € | 35,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07128 € | 35,64 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

