42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ26A_R1_00001

DigiKey Part Number
3757-1.5SMCJ26A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ26A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ26A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ26A_R1_00001
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,18763 €150,10 €
1.6000,16963 €271,41 €
2.4000,16045 €385,08 €
4.0000,15014 €600,56 €
5.6000,14403 €806,57 €
8.0000,13808 €1.104,64 €
20.0000,12504 €2.500,80 €
40.0000,11984 €4.793,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44300 €4,43 €
1000,28560 €28,56 €
Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,44300 €4,43 €
1000,30430 €30,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €