


P4FL54A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL54A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4FL54A_R1_00001 |
Description | TVS DIODE 54VWM 87.1VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201.000 | 0,07775 € | 15.627,75 € |
| Unit Price without VAT: | 0,07775 € |
|---|---|
| Unit Price with VAT: | 0,09408 € |

