Parametric Equivalent



PZ1AL28B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL28B-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1AL28B-AU_R1_000A1 |
Description | DIODE ZENER 28V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123FL |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1AL28B_R1_00001 | Panjit International Inc. | 0 | 3757-PZ1AL28B_R1_00001TR-ND | 0,05654 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501.000 | 0,06597 € | 33.050,97 € |
| Unit Price without VAT: | 0,06597 € |
|---|---|
| Unit Price with VAT: | 0,07982 € |


