
SVM1550V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1550V_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVM1550V_R1_00001 |
Description | DIODE SCHOTTKY 50V 15A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 320 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277 |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | 0,26858 € | 20.143,50 € |
| Unit Price without VAT: | 0,26858 € |
|---|---|
| Unit Price with VAT: | 0,32498 € |

