MFR Recommended

P4SMA33_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA33_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA33_R1_00001 |
Description | TVS DIODE 26.8VWM 47.7V DO214AC |
Customer Reference | |
Detailed Description | 47.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 29.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA33A_R1_00001 | Panjit International Inc. | 0 | 3757-P4SMA33A_R1_00001TR-ND | 0,07775 € | MFR Recommended |


