MMSZ5226BS_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,02356 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 103.482
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 6.784
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04041 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 119
Unit Price: 0,20000 €
Datasheet
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5226BS_R1_00001

DigiKey Part Number
3757-MMSZ5226BS_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5226BS_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5226BS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5226BS_R1_00001
Description
DIODE ZENER 3.3V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
28 Ohms
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5226BS-AU_R1_000A1Panjit International Inc.03757-MMSZ5226BS-AU_R1_000A1TR-ND0,02356 €Parametric Equivalent
BZX84J-B3V3,115Nexperia USA Inc.01727-1671-1-ND0,00000 €Similar
BZX84J-C3V3,115Nexperia USA Inc.01727-6260-1-ND0,00000 €Similar
MM3Z3V3Bonsemi103.482MM3Z3V3BCT-ND0,20000 €Similar
MM3Z3V3Consemi6.784MM3Z3V3CCT-ND0,19000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01880 €94,00 €
10.0000,01673 €167,30 €
15.0000,01567 €235,05 €
25.0000,01448 €362,00 €
35.0000,01378 €482,30 €
50.0000,01309 €654,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €