
SS3060HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS3060HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS3060HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS3060HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3060HE_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,07298 € | 36,49 € |
| 1.000 | 0,06451 € | 64,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05373 € | 161,19 € |
| 6.000 | 0,04829 € | 289,74 € |
| 9.000 | 0,04551 € | 409,59 € |
| 15.000 | 0,04239 € | 635,85 € |
| 21.000 | 0,04054 € | 851,34 € |
| 30.000 | 0,03874 € | 1.162,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |











