
MMDT4401_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMDT4401_R1_00001TR-ND - Tape & Reel (TR) 3757-MMDT4401_R1_00001CT-ND - Cut Tape (CT) 3757-MMDT4401_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT4401_R1_00001 |
Description | TRANS 2NPN 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Manufacturer Panjit International Inc. | Power - Max 225mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02834 € | 85,02 € |
| 6.000 | 0,02523 € | 151,38 € |
| 9.000 | 0,02364 € | 212,76 € |
| 15.000 | 0,02185 € | 327,75 € |
| 21.000 | 0,02079 € | 436,59 € |
| 30.000 | 0,01976 € | 592,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,04166 € | 20,83 € |
| 1.000 | 0,03656 € | 36,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08710 € | 8,71 € |
| 500 | 0,06410 € | 32,05 € |
| 1.000 | 0,05661 € | 56,61 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

