
MMBT2222ATB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT2222ATB_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT2222ATB_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT2222ATB_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ATB_R1_00001 |
Description | TRANS NPN 40V 0.6A SOT-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02463 € | 24,63 € |
| 2.000 | 0,02161 € | 43,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01906 € | 76,24 € |
| 8.000 | 0,01691 € | 135,28 € |
| 12.000 | 0,01581 € | 189,72 € |
| 20.000 | 0,01457 € | 291,40 € |
| 28.000 | 0,01384 € | 387,52 € |
| 40.000 | 0,01312 € | 524,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |


