Parametric Equivalent

MER3DMA_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-MER3DMA_R2_00601TR-ND - Tape & Reel (TR) 3757-MER3DMA_R2_00601CT-ND - Cut Tape (CT) 3757-MER3DMA_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DMA_R2_00601 |
Description | DIODE STANDARD 200V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 31pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MER3DMA-AU_R2_006A1 | Panjit International Inc. | 0 | 3757-MER3DMA-AU_R2_006A1CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,09768 € | 48,84 € |
| 1.000 | 0,08674 € | 86,74 € |
| 2.000 | 0,07751 € | 155,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06375 € | 478,12 € |
| 15.000 | 0,05816 € | 872,40 € |
| 22.500 | 0,05530 € | 1.244,25 € |
| 37.500 | 0,05210 € | 1.953,75 € |
| 52.500 | 0,05020 € | 2.635,50 € |
| 75.000 | 0,04835 € | 3.626,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


