Diode 60 V 3A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3H60AFC_R1_00001

DigiKey Part Number
3757-MBR3H60AFC_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR3H60AFC_R1_00001CT-ND - Cut Tape (CT)
3757-MBR3H60AFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR3H60AFC_R1_00001
Description
DIODE SCHOTTKY 60V 3A SMAFC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SMAF-C
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK36AFLQ-TPMCC (Micro Commercial Components)9.790353-SK36AFLQ-TPCT-ND0,60000 €Similar
In-Stock: 157
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20900 €2,09 €
1000,13150 €13,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06741 €202,23 €
6.0000,06090 €365,40 €
9.0000,05758 €518,22 €
15.0000,05385 €807,75 €
21.0000,05248 €1.102,08 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €