
PDZ9.1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ9.1B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ9.1B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ9.1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ9.1B_R1_00001 |
Description | DIODE ZENER 9.1V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±2.09% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02312 € | 115,60 € |
| 10.000 | 0,02064 € | 206,40 € |
| 15.000 | 0,01938 € | 290,70 € |
| 25.000 | 0,01795 € | 448,75 € |
| 35.000 | 0,01711 € | 598,85 € |
| 50.000 | 0,01629 € | 814,50 € |
| 125.000 | 0,01448 € | 1.810,00 € |
| 250.000 | 0,01337 € | 3.342,50 € |
| 500.000 | 0,01243 € | 6.215,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03442 € | 34,42 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

