
ED606CS_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-ED606CS_S2_00001TR-ND - Tape & Reel (TR) 3757-ED606CS_S2_00001CT-ND - Cut Tape (CT) 3757-ED606CS_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ED606CS_S2_00001 |
Description | DIODE ARRAY GP 600V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED606CS_L2_00001 | Panjit International Inc. | 2.977 | 3757-ED606CS_L2_00001CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69300 € | 6,93 € |
| 100 | 0,45760 € | 45,76 € |
| 500 | 0,35656 € | 178,28 € |
| 1.000 | 0,32402 € | 324,02 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

