DMMT3904W-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 5.569
Unit Price: 0,12000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 225mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMMT3904W-AU_R1_000A1

DigiKey Part Number
3757-DMMT3904W-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMMT3904W-AU_R1_000A1
Description
TRANS 2NPN 40V 200MA SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 225mW Surface Mount SOT-363
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225mW
Manufacturer
Panjit International Inc.
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual) Matched Pair
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
SOT-363
Current - Collector Cutoff (Max)
50nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMMT3904W_R1_00001Panjit International Inc.5.5693757-DMMT3904W_R1_00001CT-ND0,12000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02234 €67,02 €
6.0000,01982 €118,92 €
9.0000,01853 €166,77 €
15.0000,01708 €256,20 €
21.0000,01622 €340,62 €
30.0000,01538 €461,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02234 €
Unit Price with VAT:0,02703 €