
PJGBLC15-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJGBLC15-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJGBLC15-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 3pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.39V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 24V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000.000 | 0,07303 € | 292.120,00 € |
| Unit Price without VAT: | 0,07303 € |
|---|---|
| Unit Price with VAT: | 0,08837 € |

