


SMF8.5A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF8.5A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF8.5A-AU_R1_000A1 |
Description | TVS DIODE 8.5VWM 14.4V SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 9.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250.000 | 0,07303 € | 164.317,50 € |
| Unit Price without VAT: | 0,07303 € |
|---|---|
| Unit Price with VAT: | 0,08837 € |

