
RB411D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB411D_R1_00001TR-ND - Tape & Reel (TR) 3757-RB411D_R1_00001CT-ND - Cut Tape (CT) 3757-RB411D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB411D_R1_00001 |
Description | DIODE SCHOTTKY 40V 500MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 16pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03869 € | 116,07 € |
| 6.000 | 0,03462 € | 207,72 € |
| 9.000 | 0,03255 € | 292,95 € |
| 15.000 | 0,03021 € | 453,15 € |
| 21.000 | 0,02883 € | 605,43 € |
| 30.000 | 0,02748 € | 824,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,05728 € | 28,64 € |
| 1.000 | 0,05048 € | 50,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05306 € | 26,53 € |
| 1.000 | 0,04674 € | 46,74 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |


