
BZX584C75-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C75-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C75-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C75-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C75-AU_R1_000A1 |
Description | DIODE ZENER 75V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 250 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01695 € | 84,75 € |
| 10.000 | 0,01506 € | 150,60 € |
| 15.000 | 0,01409 € | 211,35 € |
| 25.000 | 0,01301 € | 325,25 € |
| 35.000 | 0,01236 € | 432,60 € |
| 50.000 | 0,01174 € | 587,00 € |
| 125.000 | 0,01036 € | 1.295,00 € |
| 250.000 | 0,00951 € | 2.377,50 € |
| 500.000 | 0,00879 € | 4.395,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02818 € | 14,09 € |
| 1.000 | 0,02461 € | 24,61 € |
| 2.000 | 0,02159 € | 43,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03824 € | 19,12 € |
| 1.000 | 0,03400 € | 34,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

