BC858CW_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01832 €
Datasheet

Similar


onsemi
In Stock: 2.528
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 880
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 235
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 250 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858CW_R1_00001

DigiKey Part Number
3757-BC858CW_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858CW_R1_00001
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 250 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC859CW_R1_00001Panjit International Inc.03757-BC859CW_R1_00001TR-ND0,01832 €Parametric Equivalent
BC858BWT1Gonsemi2.528BC858BWT1GOSCT-ND0,15000 €Similar
BC858W,115Nexperia USA Inc.8801727-6199-1-ND0,11000 €Similar
BC859CW,115Nexperia USA Inc.2351727-4875-1-ND0,13000 €Similar
NSVBC858AWT1Gonsemi0488-NSVBC858AWT1GCT-ND0,17000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,01832 €2.198,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01832 €
Unit Price with VAT:0,02217 €