BC849B_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01649 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849B_R1_00001

DigiKey Part Number
3757-BC849B_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC849B_R1_00001
Description
TRANS NPN 30V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC849B-AU_R1_000A1Panjit International Inc.03757-BC849B-AU_R1_000A1TR-ND0,01649 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,01395 €1.674,00 €
240.0000,01286 €3.086,40 €
360.0000,01231 €4.431,60 €
600.0000,01169 €7.014,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01395 €
Unit Price with VAT:0,01688 €