
BAT54FN2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54FN2_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54FN2_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54FN2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54FN2_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA 2DFN |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |

