Diode 30 V 200mA Surface Mount 2-DFN (1x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54FN2_R1_00001

DigiKey Part Number
3757-BAT54FN2_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54FN2_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54FN2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54FN2_R1_00001
Description
DIODE SCHOTTKY 30V 200MA 2DFN
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 2-DFN (1x0.60)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
2-DFN (1x0.60)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.