
BD3100S_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD3100S_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3100S_L2_00001 |
Description | DIODE SCHOTTKY 100V 3A TO252 |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | 0,17657 € | 13.242,75 € |
| Unit Price without VAT: | 0,17657 € |
|---|---|
| Unit Price with VAT: | 0,21365 € |

