


PJQ5542S6-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5542S6-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5542S6-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5542S6-AU_R2_002A1DKR-ND |
Manufacturer | |
Manufacturer Product Number | PJQ5542S6-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 128A (Tc) 88W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 2970 pF @ 32 V |
Part Status Active | Power Dissipation (Max) 88W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54300 € | 54,30 € |
| 500 | 0,42488 € | 212,44 € |
| 1.000 | 0,38684 € | 386,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33854 € | 1.015,62 € |
| 6.000 | 0,31422 € | 1.885,32 € |
| 9.000 | 0,30184 € | 2.716,56 € |
| 15.000 | 0,28793 € | 4.318,95 € |
| 21.000 | 0,27970 € | 5.873,70 € |
| 30.000 | 0,27962 € | 8.388,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54300 € | 54,30 € |
| 500 | 0,42488 € | 212,44 € |
| 1.000 | 0,38684 € | 386,84 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

