
PJA3449-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3449-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3449-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3449-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3449-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 299 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11290 € | 11,29 € |
| 500 | 0,08364 € | 41,82 € |
| 1.000 | 0,07417 € | 74,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06210 € | 186,30 € |
| 6.000 | 0,05601 € | 336,06 € |
| 9.000 | 0,05290 € | 476,10 € |
| 15.000 | 0,04941 € | 741,15 € |
| 21.000 | 0,04735 € | 994,35 € |
| 30.000 | 0,04533 € | 1.359,90 € |
| 75.000 | 0,04092 € | 3.069,00 € |
| 150.000 | 0,03830 € | 5.745,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

