
BAS20W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS20W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS20W_R1_00001CT-ND - Cut Tape (CT) 3757-BAS20W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20W_R1_00001 |
Description | DIODE STANDARD 150V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04958 € | 24,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03605 € | 108,15 € |
| 6.000 | 0,03222 € | 193,32 € |
| 9.000 | 0,03026 € | 272,34 € |
| 15.000 | 0,02806 € | 420,90 € |
| 21.000 | 0,02675 € | 561,75 € |
| 30.000 | 0,02549 € | 764,70 € |
| 75.000 | 0,02270 € | 1.702,50 € |
| 150.000 | 0,02098 € | 3.147,00 € |
| 300.000 | 0,01953 € | 5.859,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

