Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V6_R1_00001

DigiKey Part Number
3757-AZ23C3V6_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C3V6_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C3V6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C3V6_R1_00001
Description
DIODE ZENER ARRAY 3.6V SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
3.6 V
Supplier Device Package
SOT-23
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C3V6 RFGTaiwan Semiconductor Corporation3.6311801-AZ23C3V6RFGCT-ND0,31000 €Parametric Equivalent
In-Stock: 2.393
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02975 €89,25 €
6.0000,02651 €159,06 €
9.0000,02485 €223,65 €
15.0000,02299 €344,85 €
21.0000,02189 €459,69 €
30.0000,02082 €624,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09900 €0,99 €
1000,06120 €6,12 €
5000,04446 €22,23 €
1.0000,03905 €39,05 €
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08800 €0,88 €
1000,04500 €4,50 €
5000,04292 €21,46 €
1.0000,04080 €40,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €