Parametric Equivalent

AZ23C13_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C13_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C13_R1_00001 |
Description | DIODE ZENER ARRAY 13V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 13 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C13 | Taiwan Semiconductor Corporation | 0 | 1801-AZ23C13TR-ND | 0,06023 € | Parametric Equivalent |
| AZ23C13 RFG | Taiwan Semiconductor Corporation | 3.000 | 1801-AZ23C13RFGCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,01923 € | 62.535,96 € |
| Unit Price without VAT: | 0,01923 € |
|---|---|
| Unit Price with VAT: | 0,02327 € |



