
3EZ8.2_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-3EZ8.2_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3EZ8.2_R2_00001 |
Description | DIODE ZENER 8.2V 3W DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-15 |
Power - Max 3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,09424 € | 2.638,72 € |
| Unit Price without VAT: | 0,09424 € |
|---|---|
| Unit Price with VAT: | 0,11403 € |

