Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 225mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846APN_R1_00001

DigiKey Part Number
3757-BC846APN_R1_00001TR-ND - Tape & Reel (TR)
3757-BC846APN_R1_00001CT-ND - Cut Tape (CT)
3757-BC846APN_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846APN_R1_00001
Description
TRANS NPN/PNP 65V 100MA SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 225mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Manufacturer
Panjit International Inc.
Power - Max
225mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP Complementary
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BPDW1T1Gonsemi205.476BC846BPDW1T1GOSCT-ND0,18000 €Similar
BC846BPN,115Nexperia USA Inc.10.9401727-4846-1-ND0,17000 €Similar
SBC846BPDW1T2Gonsemi544SBC846BPDW1T2GOSCT-ND0,25000 €Similar
In-Stock: 2.822
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05399 €161,97 €
6.0000,04859 €291,54 €
9.0000,04583 €412,47 €
15.0000,04274 €641,10 €
21.0000,04090 €858,90 €
30.0000,03966 €1.189,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16800 €1,68 €
1000,10500 €10,50 €
5000,07748 €38,74 €
1.0000,06857 €68,57 €
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15800 €1,58 €
1000,09900 €9,90 €
5000,07310 €36,55 €
1.0000,06469 €64,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €