1SMC5359_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,23808 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 480
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Zener Diode 24 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC5359_R1_00001

DigiKey Part Number
3757-1SMC5359_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC5359_R1_00001
Description
DIODE ZENER 24V 5W DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AB (SMC)
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PGSMC5359Taiwan Semiconductor Corporation01801-1PGSMC5359TR-ND0,23808 €Parametric Equivalent
1PGSMC5359 R7GTaiwan Semiconductor Corporation01PGSMC5359R7GTR-ND0,00000 €Parametric Equivalent
1PGSMC5359HTaiwan Semiconductor Corporation4801801-1PGSMC5359HCT-ND1,00000 €Parametric Equivalent
1PGSMC5359HR7GTaiwan Semiconductor Corporation01801-1PGSMC5359HR7GTR-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
165.6000,13195 €21.850,92 €
Manufacturers Standard Package
Unit Price without VAT:0,13195 €
Unit Price with VAT:0,15966 €