Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMB5936_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5936_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5936_R1_00001 |
Description | DIODE ZENER 30V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 26 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 22.8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMB5936 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5936TR-ND | 0,12801 € | Parametric Equivalent |
| 1PGSMB5936 R5G | Taiwan Semiconductor Corporation | 0 | 1PGSMB5936R5G-ND | 0,00000 € | Parametric Equivalent |
| 1PGSMB5936H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5936HTR-ND | 0,12801 € | Parametric Equivalent |
| 1PGSMB5936HR5G | Taiwan Semiconductor Corporation | 0 | 1PGSMB5936HR5G-ND | 0,00000 € | Parametric Equivalent |
| 1SMB5936 | Taiwan Semiconductor Corporation | 0 | 1801-1SMB5936TR-ND | 0,11323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | 0,07068 € | 35.340,00 € |
| Unit Price without VAT: | 0,07068 € |
|---|---|
| Unit Price with VAT: | 0,08552 € |



