Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5944_R1_00001

DigiKey Part Number
3757-1SMA5944_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA5944_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA5944_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5944_R1_00001
Description
DIODE ZENER 62V 1.5W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 47.1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.0SMAZ5944BGood-Ark Semiconductor14.9874786-3.0SMAZ5944BCT-ND0,24000 €Parametric Equivalent
In-Stock: 957
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,13656 €245,81 €
3.6000,12408 €446,69 €
5.4000,11772 €635,69 €
9.0000,11528 €1.037,52 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37000 €3,70 €
1000,23680 €23,68 €
5000,17940 €89,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27700 €2,77 €
1000,18870 €18,87 €
5000,14704 €73,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €