Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4748-AU_R1_000A1

DigiKey Part Number
3757-1SMA4748-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1SMA4748-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1SMA4748-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4748-AU_R1_000A1
Description
DIODE ZENER 22V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 16.7 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
23 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4748_R1_00001Panjit International Inc.2.1093757-1SMA4748_R1_00001CT-ND0,17000 €Parametric Equivalent
1PGSMA4748HR3GTaiwan Semiconductor Corporation1.4321PGSMA4748HR3GCT-ND0,65000 €Parametric Equivalent
In-Stock: 1.710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,06269 €112,84 €
3.6000,05619 €202,28 €
5.4000,05288 €285,55 €
9.0000,04915 €442,35 €
12.6000,04694 €591,44 €
18.0000,04479 €806,22 €
45.0000,04007 €1.803,15 €
90.0000,03715 €3.343,50 €
180.0000,03502 €6.303,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
1000,11400 €11,40 €
5000,08430 €42,15 €
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16200 €1,62 €
1000,08400 €8,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €