Parametric Equivalent
Parametric Equivalent

1N4742A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N4742A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4742A_R2_00001 |
Description | DIODE ZENER 12V 1W DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-41 |
Tolerance ±5% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4742A | Rochester Electronics, LLC | 107.045 | 2156-1N4742A-ND | 0,04250 € | Parametric Equivalent |
| JAN1N3022B-1 | Microchip Technology | 0 | JAN1N3022B-1-ND | 8,16720 € | Parametric Equivalent |
| JAN1N3022B-1/TR | Microchip Technology | 0 | 150-JAN1N3022B-1/TR-ND | 8,21960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | 0,02356 € | 11.780,00 € |
| Unit Price without VAT: | 0,02356 € |
|---|---|
| Unit Price with VAT: | 0,02851 € |




