
Z22U-S16S | |
|---|---|
DigiKey Part Number | Z22U-S16S-ND |
Manufacturer | |
Manufacturer Product Number | Z22U-S16S |
Description | ENCLOSURE STL GRAY 11.6"L X 24"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 11.600" L x 24.000" W (294.64mm x 609.60mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Height 24.000" (609.60mm) |
Mfr | Area (L x W) 278in² (1796cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Obsolete | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 11.600" L x 24.000" W (294.64mm x 609.60mm) | Base Product Number |

