MFR Recommended

WBS6-Q60 | |
|---|---|
DigiKey Part Number | WBS6-Q60-ND |
Manufacturer | |
Manufacturer Product Number | WBS6-Q60 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Length 4.700" (119.38mm) |
Manufacturer Panduit Corp | Width 1.000" (25.40mm) |
Packaging Bulk | Height 2.540" (64.52mm) |
Part Status Obsolete | Panel Hole Size 0.265" (6.73mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Opening Size 6.000" (152.40mm) | Features Flame Retardant |
Mounting Type Fastener | Screw Size 1/4" (M6) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMWCS6-C350 | Panduit Corp | 3.185 | 298-TMWCS6-C350-ND | 1,59000 € | MFR Recommended |


