
VWS3775-C | |
|---|---|
DigiKey Part Number | 298-10620-ND |
Manufacturer | |
Manufacturer Product Number | VWS3775-C |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.375" L x 0.750" H (9.52mm x 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.375" L x 0.750" H (9.52mm x 19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.172" (29.77mm) | |
Panel Hole Size | 0.187" ~ 0.192" (4.75mm ~ 4.88mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.080" (0.76mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,45480 € | 11,37 € |
| 50 | 0,44500 € | 22,25 € |
| 100 | 0,43540 € | 43,54 € |
| 300 | 0,42060 € | 126,18 € |
| 500 | 0,41392 € | 206,96 € |
| 1.000 | 0,40499 € | 404,99 € |
| 2.500 | 0,39347 € | 983,67 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

