MFR Recommended

PXUP316AWH-UQ | |
|---|---|
DigiKey Part Number | 298-PXUP316AWH-UQ-ND |
Manufacturer | |
Manufacturer Product Number | PXUP316AWH-UQ |
Description | CLASS 4 COPPER CABLE, FMPS, 3-PA |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable White 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.366" (9.30mm) |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 450 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXUP316AWH-CQ | Panduit Corp | 0 | 298-PXUP316AWH-CQ-ND | 1,85417 € | MFR Recommended |


